IC Mux/demux Dual 4X1 16TSSOP
Checking distributor stock and pricing after the page loads.
Diodes PI3DBV14LE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| On-State Resistance | 8R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SP4T |
| RoHS | Compliant |