
The PI3DBV14ZHE is a dual SP4T multiplexer/demultiplexer from Diodes, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 500mW and an on-state resistance of 8 ohms. The device is RoHS compliant and available in a 96-count rail/tube packaging. It requires a single 2.5V supply voltage and consumes 800 microamperes of current. The PI3DBV14ZHE features a propagation delay of 0.3 nanoseconds and is suitable for surface mount applications.
Sign in to ask questions about the Diodes PI3DBV14ZHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3DBV14ZHE technical specifications.
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| On-State Resistance | 8R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3DBV14ZHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
