Analog Multiplexer Quad 2:1 48-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Diodes PI3DBV40AEX technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| Operating Supply Current | 800uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Supply Type | Single |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |