Industrial-grade interface circuit with 54 terminals in a 5.5mm x 10mm R-XQCC-N54 package. Operates across a -40°C to 85°C temperature range with a nominal 3.3V supply voltage (2.97V to 3.63V). Features a single function and QUAD terminal position.
Sign in to ask questions about the Diodes PI3EQX12908A2ZFEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3EQX12908A2ZFEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N54 |
| Width | 5.5 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3EQX12908A2ZFEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.