Diodes PI3EQX501IZAEX technical specifications.
| Data Rate | 5Gbps |
| Input | CML |
| Interface | USB |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3EQX501IZAEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
