USB Interface IC 1-Port/2-Ch USB 3.0 ReDriver
Checking distributor stock and pricing after the page loads.
Diodes PI3EQX502IZHEX technical specifications.
| Data Rate | 5Gbps |
| Input | CML |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | ReDriver™ |
| RoHS | Compliant |