
20-terminal interface circuit, operating from 1.425V to 1.575V with a nominal supply of 1.5V. Features a JEDEC S-XQCC-N20 package with 4mm x 4mm dimensions. Supports industrial temperature grades from -40°C to 85°C. Designed with a QUAD terminal position and offers a single function.
Checking distributor stock and pricing after the page loads.
Diodes PI3EQX6801AZDEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |