The PI3EQX7502AIZDE is a dual 5Gbps CML ReDriver IC from Diodes, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and consumes an operating supply current of 125mA. The device is lead free and RoHS compliant. It is packaged in a HVQCCN package quantity of 490 units per rail/tube. The PI3EQX7502AIZDE is suitable for use in a variety of interface applications.
Diodes PI3EQX7502AIZDE technical specifications.
| Data Rate | 5Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Ports | 1 |
| Operating Supply Current | 125mA |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3EQX7502AIZDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.