Sign in to ask questions about the Diodes PI3EQX7502AIZDEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3EQX7502AIZDEX technical specifications.
| Data Rate | 5Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Operating Supply Current | 125mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3EQX7502AIZDEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.