The PI3EQX7742AIZHE is a 4-channel interface IC from Diodes, operating at 5Gbps with a CML input. It is designed to function within the temperature range of -40°C to 85°C and requires a 3.3V operating supply voltage. The device consumes 250mA of current and is available in a 41-piece HVQCCN package, packaged in rail/Tube. The PI3EQX7742AIZHE is compliant with RoHS regulations.
Diodes PI3EQX7742AIZHE technical specifications.
| Data Rate | 5Gbps |
| Input | CML |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Ports | 2 |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3EQX7742AIZHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
