
1-port USB 3.0 ReDriver with I2C control, designed for high-speed data transmission. Features a 5Gbps data rate and CML input. Operates across a wide temperature range from -40°C to 85°C. This integrated circuit offers a single channel and is supplied in tape and reel packaging, with 3500 units per package. RoHS compliant and part of the ReDriver™ series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI3EQX7841ZDEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3EQX7841ZDEX technical specifications.
| Data Rate | 5Gbps |
| Input | CML |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3EQX7841ZDEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
