Diodes PI3HDMI101ZHEX technical specifications.
| Package/Case | PQFP |
| Data Rate | 2.5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3HDMI101ZHEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
