Sign in to ask questions about the Diodes PI3HDMI1421ZHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3HDMI1421ZHE technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 41 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 150uA |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3HDMI1421ZHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.