4:1 ActiveEye HDMI Switch 72-Pin TQFN T/R
Diodes PI3HDMI245-AZLE technical specifications.
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.