
Compatible Switch with Optimized Equalization 80-Pin LQFP T/R
Diodes PI3HDMI341ARFFEX technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI3HDMI341 |
| RoHS | Compliant |
No datasheet is available for this part.