Sign in to ask questions about the Diodes PI3HDMI341ARTFFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3HDMI341ARTFFE technical specifications.
| Package/Case | LQFP |
| Data Rate | 2.5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 119 |
| Packaging | Tray |
| Propagation Delay | 2000ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 190mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3HDMI341ARTFFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.