The PI3HDMI412FT-BZHEX is a 4-channel multiplexer from Diodes, operating at a maximum data rate of 5000Mbps. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a TQFN-42 package, with a quantity of 3500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI3HDMI412FT-BZHEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 5000Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Switches | 4 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3HDMI412FT-BZHEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.