Active HDMI Compatible Switch 64-Pin TQFN EP
Checking distributor stock and pricing after the page loads.
Diodes PI3HDMI431ARZLE technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |