
The PI3HDX412BDZBE from Diodes is an industrial-grade quad quad op-amp with a maximum operating temperature of 85C and a minimum operating temperature of -40C. It features a JEDEC package code of S-XQCC-N56 and a terminal position of QUAD. The device has a width and length of 8mm and is available in a 56-pin TQFN package. It operates within a supply voltage range of 3V to 3.6V.
Sign in to ask questions about the Diodes PI3HDX412BDZBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3HDX412BDZBE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3HDX412BDZBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.