The PI3HDX511DZLEX is a specialized IC with 30 terminals in a quad terminal position, operating within a temperature range of -20 to 85 degrees Celsius. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.89V. The device is packaged in a 2.5mm wide, 4.5mm long HVQCCN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI3HDX511DZLEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N30 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.89 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3HDX511DZLEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.