
The PI3L100LE is a quad SPDT switch from Diodes, operating at a bandwidth of 213MHz. It is packaged in TSSOP and is lead-free. The device is designed to operate within a temperature range of 0°C to 70°C and has a maximum power dissipation of 500mW. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Diodes PI3L100LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3L100LE technical specifications.
| Bandwidth | 213MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 15R |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3L100LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
