
CMOS 4-bit bus exchanger with 350MHz bandwidth and 100Mbps data rate. Features 8 inputs, 4 true outputs, and 4 circuits with SPDT throw configuration. Operates from a single 3V to 3.6V supply, with a typical 3.3V operating voltage and 800uA current. Surface mount QSOP package with 8 Ohm on-state resistance and 0.25ns propagation delay. Lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Diodes PI3L110QE technical specifications.
| Bandwidth | 350MHz |
| Package/Case | QSOP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 8R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3L110QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
