Sign in to ask questions about the Diodes PI3L110QEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3L110QEX technical specifications.
| Bandwidth | 350MHz |
| Package/Case | QSOP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3L110 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3L110QEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.