
CMOS multiplexer/demultiplexer IC featuring 16 line inputs and 8 line outputs. This 1-function device supports a 350MHz bandwidth and 100Mbps data rate. Operating from a 3V to 3.6V supply, it offers a propagation delay of 0.25ns and an on-state resistance of 8 Ohms. Packaged in a lead-free, RoHS compliant TSSOP-48, it is designed for surface mounting.
Sign in to ask questions about the Diodes PI3L301DAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3L301DAE technical specifications.
| Bandwidth | 350MHz |
| Package/Case | TSSOP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| On-State Resistance | 8R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3L301DAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
