
The PI3L301DAEX is a 1-channel logic IC with 16 inputs and 8 outputs. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is packaged in TSSOP and is RoHS compliant. It has a propagation delay of 0.25ns and a bandwidth of 350MHz.
Sign in to ask questions about the Diodes PI3L301DAEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3L301DAEX technical specifications.
| -3db Bandwidth | 700MHz |
| Bandwidth | 350MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3L301DAEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
