
The PI3L500-AZFE is an 8-channel logic demultiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and a maximum supply voltage of 3.6V. The device is RoHS compliant and is packaged in a 33-count rail/Tube. It has a propagation delay of 0.25ns and a bandwidth of 350MHz.
Sign in to ask questions about the Diodes PI3L500-AZFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3L500-AZFE technical specifications.
| -3db Bandwidth | 550MHz |
| Bandwidth | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3L500-AZFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
