
This 4-channel logic IC features 10 inputs and 20 outputs, with a maximum data rate of 3400Mbps. It operates within a supply voltage range of 2.97V to 3.63V. The device is packaged in a rail/Tube format with 33 units per package. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Diodes PI3LVD400ZFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3LVD400ZFE technical specifications.
| Data Rate | 3400Mbps |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 10 |
| Number of Outputs | 20 |
| Number of Switches | 10 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3LVD400ZFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
