Sign in to ask questions about the Diodes PI3LVD400ZFEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3LVD400ZFEX technical specifications.
| Data Rate | 3400Mbps |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PI3LVD400ZFEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.