Sign in to ask questions about the Diodes PI3PCIE2415ZHEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3PCIE2415ZHEX technical specifications.
| Package/Case | TQFP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Registers | 630 |
| On-State Resistance | 12R |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RAM Size | 4608b |
| RoHS Compliant | Yes |
| Series | PCI Express, TDP™ |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3PCIE2415ZHEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
