Sign in to ask questions about the Diodes PI3PCIE2612-BZFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3PCIE2612-BZFE technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Switches | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCI Express, TDP™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3PCIE2612-BZFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
