
This PCI Express amplifier is a surface mount device with an operating temperature range of -40°C to 85°C. It draws an operating supply current of 2.5mA. The amplifier is available in quantities of 2000 and is packaged in tape and reel. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Diodes PI3PCIE2612-BZFEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3PCIE2612-BZFEX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCI Express, TDP™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3PCIE2612-BZFEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
