
PCI Express Switch, 4-channel, 2-lane configuration. Features a 3.3V nominal supply voltage and operates across an industrial temperature range of -40°C to 85°C. Housed in a 30-terminal, 4.5mm x 2.5mm TQFN EP package with quad terminal position.
Sign in to ask questions about the Diodes PI3PCIE3242AZLEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3PCIE3242AZLEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N30 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3PCIE3242AZLEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.