Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI3PCIE3412ZHEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3PCIE3412ZHEX technical specifications.
| -3db Bandwidth | 8.2GHz |
| Data Rate | 8000Mbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3PCIE3412ZHEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
