
Industrial-grade multiplexer and demultiplexer IC, part of the 3USB family, featuring one input and two complementary outputs. This logic IC operates with a nominal supply voltage of 3.3V, supporting a range of 3V to 5.5V. Designed with 10 terminals in a TQFN-10 package, it offers a single function and is rated for an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes PI3USB102GZLEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3USB102GZLEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N10 |
| Width | 1.3 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | 3USB |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3USB102GZLEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.