The PI3USB10LP-AZLE is an industrial-grade multiplexer and demultiplexer IC from Diodes, designed to operate within a temperature range of -40°C to 85°C. This 10-pin VQCCN-packaged device features a supply voltage range of 3V to 4.4V and supports a single logic IC function. It has 2 inputs and 4 outputs, with true output polarity. The device is suitable for use in USB-related applications.
Checking distributor stock and pricing after the page loads.
Diodes PI3USB10LP-AZLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N10 |
| Width | 1.3 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 4.4 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | USB |
| Output Polarity | TRUE |
| Number of Outputs | 4 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |