The PI3USB10MZKEX is a 4-channel multiplexer and demultiplexer from Diodes, operating within a temperature range of -40 to 85 degrees Celsius. It is a logic IC type with 2 inputs and 4 outputs, featuring a true output polarity. The device is designed for industrial use and has a supply voltage range of 3 to 4.4 volts. It is packaged in a 12-pin VQCCN package with a width of 1.6mm and a length of 2.2mm.
Diodes PI3USB10MZKEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N12 |
| Width | 1.6 |
| Length | 2.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 4.4 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | USB |
| Output Polarity | TRUE |
| Number of Outputs | 4 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3USB10MZKEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.