
The PI3USB10ZEEX is a single-supply SPDT switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and a maximum supply voltage of 3.6V. The device operates at a bandwidth of 500MHz and has an on-state resistance of 8 ohms. It is RoHS compliant and available in a tape and reel packaging with 3500 units per package.
Diodes PI3USB10ZEEX technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 8R |
| Operating Supply Current | 800uA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3USB10ZEEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
