
The PI3USB20LEX is a 4-channel 8-input 4-output multiplexer from Diodes, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 500mW and a maximum supply voltage of 3.6V. The device is designed for surface mount applications and is available in a TSSOP package. It can handle a maximum operating frequency of 500MHz and has a propagation delay of 0.25ns.
Diodes PI3USB20LEX technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Data Rate | 480Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 8R |
| Operating Supply Current | 800uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
