
Industrial-grade multiplexer and demultiplexer IC featuring a 3USB series, 1-function design with one line input and two complementary outputs. Operates across a -40°C to 85°C temperature range with a nominal supply voltage of 3.3V (3V to 3.6V range). Housed in a compact 2.5mm x 4.5mm TQFN-20 (R-XQCC-N20) package with 20 terminals.
Sign in to ask questions about the Diodes PI3USB302-AZBEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3USB302-AZBEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | 3USB |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3USB302-AZBEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.