Multiplexer, 1.5 X 1.5 MM, GREEN, MO-288, TQFN-8
Checking distributor stock and pricing after the page loads.
Diodes PI3USB32XAE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | MULTIPLEXER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |