This low-current single supply logic IC operates over a temperature range of -40°C to 85°C and features an on-state resistance of 5 ohms. It is available in a package quantity of 3500 units, packaged in tape and reel. The device is RoHS compliant and suitable for surface mount applications. The IC has a maximum supply voltage of 4.3V and a minimum supply voltage of 3V. It can handle a supply current of 70uA.
Sign in to ask questions about the Diodes PI3USB32XAEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3USB32XAEX technical specifications.
| Bandwidth | 2.11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| On-State Resistance | 5R |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3USB32XAEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.