
High-performance 4-channel, 2-to-1 video multiplexer/demultiplexer IC. Features a 500MHz bandwidth and 0.3ns propagation delay. Operates with a 2.5V to 3.3V supply voltage range and 800µA operating current. This surface-mount CMOS component is housed in a TSSOP-16 package, offering 8 inputs and 4 outputs with 8Ω on-state resistance. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes PI3V312LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3V312LE technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 8R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3V312LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
