
The PI3V312LEX is a surface-mount, 4-channel multiplexer/demultiplexer from Diodes, operating on a single 3V supply and consuming 800uA of current. It features a bandwidth of 500MHz, a propagation delay of 0.3ns, and a maximum power dissipation of 500mW. The device is packaged in a TSSOP package and is rated for operation over the -40°C to 85°C temperature range.
Diodes PI3V312LEX technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.