The PI3V312ZHEX is a 4-channel SPDT multiplexer from Diodes with a bandwidth of 500MHz and an operating supply voltage of 3V. It has a maximum power dissipation of 500mW and an on-state resistance of 8 ohms. The device is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It is available in a tape and reel packaging with 3500 units per package.
Checking distributor stock and pricing after the page loads.
Diodes PI3V312ZHEX technical specifications.
| Bandwidth | 500MHz |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 8R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |