IC Video Mux/demux 4X1 40BQSOP
Checking distributor stock and pricing after the page loads.
Diodes PI3V314BE technical specifications.
| Bandwidth | 375MHz |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 12 |
| Number of Outputs | 3 |
| On-State Resistance | 8R |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |