
High-performance 2:1 multiplexer/demultiplexer IC featuring 5 channels and 10 inputs. This surface mount component operates with a single supply voltage range of 3V to 3.6V, offering a 600MHz bandwidth and 0.25ns propagation delay. Designed for demanding applications, it boasts a low on-state resistance of 8 Ohms and a maximum power dissipation of 500mW. The QSOP package is lead-free, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Diodes PI3V512QEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3V512QEX technical specifications.
| Bandwidth | 600MHz |
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Circuits | 5 |
| Number of Inputs | 10 |
| Number of Outputs | 5 |
| On-State Resistance | 8R |
| Operating Supply Current | 800uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3V512QEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
