Sign in to ask questions about the Diodes PI3V724ZLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3V724ZLE technical specifications.
| -3db Bandwidth | 1.7GHz |
| High Level Output Current | -24mA |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 24mA |
| Max Frequency | 1.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3V724ZLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.