Sign in to ask questions about the Diodes PI3VDP12412NEE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3VDP12412NEE technical specifications.
| Package/Case | TFBGA |
| Logic Function | Multiplexer, Demultiplexer |
| Mount | Surface Mount |
| Operating Supply Current | 400uA |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3VDP12412NEE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
