Sign in to ask questions about the Diodes PI3VDP3212ZLEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3VDP3212ZLEX technical specifications.
| Logic Function | Multiplexer, Demultiplexer |
| Mount | Surface Mount |
| Operating Supply Current | 320uA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3VDP3212ZLEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.