The PI3VST01UEX is an industrial-grade IC with a single function, operating within a temperature range of -40 to 85°C. It features a 8-pin MSOP package and a maximum supply voltage of 3.63V. The IC has a minimum supply voltage of 2.97V and is designed for use in consumer applications.
Diodes PI3VST01UEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3VST01UEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.